Analog Devices ADUCM410BBCZ

MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1.2V/1.8V/3.3V 81-Pin CSP-BGA Tray
$ 29.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUCM410BBCZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-26.27%

CAD Models

Download Analog Devices ADUCM410BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.155
$ 27.465
Stock
108,555
116,069
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
81
81
Core Architecture
ARM Cortex-M33
ARM Cortex-M33
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
Min Supply Voltage
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUCM410BBCZ.

Descriptions

Descriptions of Analog Devices ADUCM410BBCZ provided by its distributors.

MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1.2V/1.8V/3.3V 81-Pin CSP-BGA Tray
Precision Analog Microcontroller, 16-Bit Analog Input/Output with MDIO Interface, Arm Cortex-M33
IC MCU 32BIT 1MB FLASH 81CSPBGA / ARM® Cortex®-M33 series Microcontroller IC 32-Bit Single-Core 160MHz 1MB (1M x 8) FLASH 81-CSPBGA (5x5)
Arm Mcu, 240Mips, 46I/O, Cspbga-81; Product Range:Aduc Family Aducm4 Series Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:-; Program Memory Size:512Kb; No. Of Pins:81Pins; Ic Case/Package:Cspbga Rohs Compliant: Yes |Analog Devices, Inc. ADUCM410BBCZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated