Analog Devices ADUCM360BCPZ128-R7

Low power precision analog microcontroller, ARM cortex M3 with dual sigma-delta ADCs
$ 13.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUCM360BCPZ128-R7.

Analog Devices

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-20.89%

CAD Models

Download Analog Devices ADUCM360BCPZ128-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.61
$ 13.94
Stock
203,838
925,401
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
20 MHz
16 MHz
Number of I/Os
19
19
Interface
I2C, SPI, UART, USART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUCM360BCPZ128-R7.

Descriptions

Descriptions of Analog Devices ADUCM360BCPZ128-R7 provided by its distributors.

Low power precision analog microcontroller, ARM cortex M3 with dual sigma-delta ADCs
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP T/R / IC MCU 32BIT 128KB FLASH 48LFCSP
128KB 1.8V~3.6V ARM Cortex-M3 8KB FLASH 19 LFCSP-48 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Arm Mcu, 20Mips, 19I/O, Lfcsp-48; Product Range:Aduc Family Aducm3 Series Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:-; Program Memory Size:128Kb; No. Of Pins:48Pins; Ic Case/Package:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. ADUCM360BCPZ128-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUCM360BCPZ128 R7
  • ADUCM360BCPZ128R7