Analog Devices ADUCM360BCPZ128

Low power precision analog microcontroller, ARM cortex M3 with dual sigma-delta ADCs
$ 13.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUCM360BCPZ128.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago

Upverter

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
+70.49%

CAD Models

Download Analog Devices ADUCM360BCPZ128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.94
$ 13.61
Stock
925,401
203,838
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
16 MHz
20 MHz
Number of I/Os
19
19
Interface
I2C, SPI, UART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUCM360BCPZ128.

Descriptions

Descriptions of Analog Devices ADUCM360BCPZ128 provided by its distributors.

Low power precision analog microcontroller, ARM cortex M3 with dual sigma-delta ADCs
32 Bit Microcontroller, Precision Analogue, ARM Cortex-M3, 16 MHz, 128 KB, 8 KB, 48, LFCSP
MCU 32-bit ADuCM36x ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP Tray
Arm Mcu, 20Mips, 19I/O, Lfcsp-48; Product Range:Aduc Family Aducm3 Series Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:-; Program Memory Size:128Kb; No. Of Pins:48Pins; Ic Case/Package:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. ADUCM360BCPZ128

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated