Analog Devices ADUC843BCP32-5

Microcontroller, 8-Bit, FLASH, 16.78MHz, CMOS
$ 8.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC843BCP32-5.

DigiKey

Datasheet88 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUC843BCP32-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.7
$ 11.437
Stock
76,166
84,088
Authorized Distributors
1
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
56
56
Core Architecture
8052
8052
Data Bus Width
-
8 b
Max Frequency
-
16.78 MHz
Number of I/Os
-
34
Interface
I2C, SPI, UART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
62 kB
62 kB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
-
DMA, PWM, Temp Sensor, WDT

Related Parts

Analog DevicesADUC842BCPZ32-5
Precision Analog Microcontroller: 16MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC
Analog DevicesADUC842BCPZ62-5
Precision Analog Microcontroller: 16MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC
Analog DevicesADUC842BCPZ8-5
Precision Analog Microcontroller: 16MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC

Descriptions

Descriptions of Analog Devices ADUC843BCP32-5 provided by its distributors.

Microcontroller, 8-Bit, FLASH, 16.78MHz, CMOS
IC ADC 12BIT W/FLASH MCU 56LFCSP
IC MCU 8BIT 32KB FLASH 56LFCSP
MICROCONVERTER ADUC842 WITHOU <NV
8052 MICROCONVERTER, 12-BIT ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated