Analog Devices ADUC842BCPZ32-5

Precision Analog Microcontroller: 16MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC
$ 13.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC842BCPZ32-5.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet88 pages22 years ago
Datasheet4 pages13 years ago
Datasheet4 pages21 years ago

Upverter

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-1.19%

CAD Models

Download Analog Devices ADUC842BCPZ32-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.972
$ 9.61
Stock
124,892
55,622
Authorized Distributors
4
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
56
56
Core Architecture
8052
8052
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16.78 MHz
Number of I/Os
32
-
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
32 kB
62 kB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
DMA, PWM, Temp Sensor, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC842BCPZ32-5.

Descriptions

Descriptions of Analog Devices ADUC842BCPZ32-5 provided by its distributors.

Precision Analog Microcontroller: 16MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC
MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 5V 56-Pin LFCSP EP
IC MCU 8BIT 32KB FLASH 56LFCSP / 8052 series Microcontroller IC 8-Bit 16.78MHz 32KB (32K x 8) FLASH 56-LFCSP-VQ (8x8)
Microcontroller, 8-Bit, FLASH, 16.78MHz, CMOS
8-BIT FLASH 16.78 MHz MICROCONTROLLER QCC56
IC MCU 32BIT 1.5MB FLASH 144LQFP
IC MCU 32K FLASH ADC/DAC 56LFCSP
Microconverter 1-cycle version
IC MCU 8BIT 32KB FLASH 56LFCSP
MUCH, 8BIT, 8052, 16.78MHZ, LFCSP-56

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC842BCPZ325