Analog Devices ADUC841BSZ62-3

Precision Analog Microcontroller: 20MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC
$ 21.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC841BSZ62-3.

Analog Devices

Datasheet4 pages13 years ago
Official datasheet0 pages0 years ago

Newark

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
+1.07%

CAD Models

Download Analog Devices ADUC841BSZ62-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC841BSZ62-3.

Related Parts

NXP SemiconductorsMC9S08GT16CFBE
MCU 8-bit S08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray / IC MCU 8BIT 16KB FLASH 44QFP
NXP SemiconductorsMC9S08PT60AVQH
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray
NXP SemiconductorsMC9S08AC32CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 32 KB, 64 Pins, QFP
MicrochipATSAM3S1AB-AU
MCU 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin LQFP
7 KB Flash, 192 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC16F874-20I/PQ
8-BIT SINGLE-CHIP MICROCONTROLLER Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44

Descriptions

Descriptions of Analog Devices ADUC841BSZ62-3 provided by its distributors.

Precision Analog Microcontroller: 20MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC
ANALOG DEVICES - ADUC841BSZ62-3 - MCU, 8BIT, 8052, 16.78MHZ, MQFP-52
MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3V 52-Pin MQFP
2.7V~3.6V 8.38MHz 2.25KB FLASH 62KB DMA,PSM,PWM,Temp Sensor,WDT 32 3.6V 8.38MHz I2C,SPI,UART,USART A/D 8x12b,D/A 2x12b 8bit 8052 QFP 10mm*10mm*2mm
MCU, 8BIT, ADUC8431, 20MHZ, MQFP-52; Controller Family/Series:ADUC841; Core Size:8bit; No. of I/O's:34; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Digital IC Case Style:MQFP; No. of Pins:52; Program Memory Size:62KB; MSL:- ;RoHS Compliant: Yes
IC, MICROCONTROLLER, 62K 3V, MQFP52; Controller Family/Series:(8052) ADUC; Core Size:8bit; No. of I/O's:34; Program Memory Size:62KB; RAM Memory Size:2KB; CPU Speed:16.78MHz; Oscillator Type:External Only; No. of Timers:3; Peripherals:DAC, ADC, PSM, TIC; No. of PWM Channels:2; Digital IC Case Style:MQFP; Supply Voltage Range:2.7V to 3.6V, 4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; No. of Pins:52; Clock Frequency:20MHz; Flash Memory Size:62KB; Interface:I2C, Serial, SPI, UART; Interface:I2C, SPI, UART; Interface Type:I2C, SPI, UART; Logic Function Number:841; No. of ADC Inputs:8; No. of I/O's:34; Package / Case:MQFP; Peripherals:ADC, DAC, DMA, PSM; Supply Voltage Max:5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC841BSZ623