Analog Devices ADUC831BSZ

8 BIT MCU, 16MHZ, 34I/O, MQFP-52; Available until stocks are exhausted Alternative available
$ 18.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC831BSZ.

HQonline

Datasheet77 pages23 years ago

Analog Devices

element14 APAC

Upverter

Newark

Inventory History

3 month trend:
-6.98%

CAD Models

Download Analog Devices ADUC831BSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.03
$ 17.585
Stock
254,094
369,522
Authorized Distributors
6
6
Case/Package
LQFP
QFP
Number of Pins
52
52
Core Architecture
8052
8052
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
1.3 MHz
Number of I/Os
34
34
Interface
I2C, SPI, UART
EBI/EMI, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Temp Sensor, WDT
Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC831BSZ.

Related Parts

NXP SemiconductorsMC9S08AC48MFGE
MCU 8-bit S08 S08 CISC 48KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
NXP SemiconductorsMC9S08AC60MFGE
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 44-Pin VQFP Tray / IC MCU 8BIT 64KB FLASH 44VQFP
Microcontroller AT89, 8 Bit 80C51, 60MHZ, Flash 64KB, SRAM 2KB, 3-5.5V, -40+85DEG.C, VQFP44
MCU 8-bit AT89 80C51 CISC 64KB Flash 3.3V/5V 44-Pin VQFP Tray

Descriptions

Descriptions of Analog Devices ADUC831BSZ provided by its distributors.

8 BIT MCU, 16MHZ, 34I/O, MQFP-52; Available until stocks are exhausted Alternative available
MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3.3V/5V 52-Pin MQFP
MicroConverter®, 12-Bit ADCs and DACs with Embedded 62 kBytes Flash MCU
2.7V~5.5V 16MHz 2.25KB FLASH 62KB PSM,Temp Sensor,WDT 34 1 2.7V 5.5V 16MHz EBI,EMI,I2C,SPI,UART,USART 4 x 8 A/D 8x12b,D/A 2x12b 8bit 8052 QFP-52 10mm*10mm*2.15mm
8 Bit Mcu, 16Mhz, 34I/O, Mqfp-52; Product Range:Aduc Family Aduc8 Series Microcontrollers; Device Core:-; Operating Frequency Max:16Mhz; Program Memory Size:62Kb; No. Of Pins:52Pins; Ic Case/Package:Mqfp; No. Of I/O S:34I/O S Rohs Compliant: Yes |Analog Devices, Inc. ADUC831BSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated