Analog Devices ADUC831BS

IC 8-BIT, Flash, 16.78 Mhz, Microcontroller, PQFP52, Plastic, MQFP-52, Microcontroller

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC831BS.

Augswan

Datasheet77 pages23 years ago

DigiKey

CAD Models

Download Analog Devices ADUC831BS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.03
$ 18.03
Stock
113,898
253,707
253,707
Authorized Distributors
0
6
6
Case/Package
-
LQFP
LQFP
Number of Pins
52
52
52
Core Architecture
8052
8052
8052
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
-
34
34
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
62 kB
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Temp Sensor, WDT
Temp Sensor, WDT

Descriptions

Descriptions of Analog Devices ADUC831BS provided by its distributors.

IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52, Microcontroller
MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3.3V/5V 52-Pin MQFP
Microcontroller, 8-Bit, FLASH, 16.78MHz, CMOS, PQFP52
2.25KB FLASH 62KB 34 5.5V 16MHz I2C,SPI,UART 8bit 8051,8052 QFP
MicroConverter, 12-Bit ADCs and DACs with Embedded 62 kBytes Flash MCU
IC ADC/DAC 12BIT W/MCU 52-MQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated