Analog Devices ADUC812BS

MCU 8-bit ADuC8xx 8052 CISC 8KB Flash 3.3V/5V 52-Pin MQFP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC812BS.

Augswan

Datasheet57 pages13 years ago

Newark

CAD Models

Download Analog Devices ADUC812BS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.696
$ 19.696
Stock
184,815
287,582
287,582
Authorized Distributors
0
6
6
Case/Package
-
QFP
QFP
Number of Pins
52
52
52
Core Architecture
8052
8051
8051
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
1.3 MHz
1.3 MHz
Number of I/Os
-
34
34
Interface
2-Wire, I2C, SPI, UART
2-Wire, I2C, SPI, UART
2-Wire, I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Peripherals
-
Temp Sensor, WDT
Temp Sensor, WDT

Descriptions

Descriptions of Analog Devices ADUC812BS provided by its distributors.

MCU 8-bit ADuC8xx 8052 CISC 8KB Flash 3.3V/5V 52-Pin MQFP
MICROCONVERTER, MULTICHANNEL 12-BIT ADC WITH EMBEDDED FLASH MCU Microcontroller, 8-Bit, FLASH, 11.0592MHz, CMOS, PQFP52
2.7V~5.5V 16MHz 2KB FLASH 8KB PSM,Temp Sensor,WDT 34 2.7V 5.25V 16MHz I2C,SPI,UART,USART 640 x 8 8bit 8052 QFP
IC ADC 12BIT MULTICH MCU 52-MQFP
IC OFFLINE SWITCH MULT TOP 8SOIC
8052 MICROCONVERTER, 12-BIT ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC 812BS