Analog Devices ADUC7025BSTZ62

MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 64-Pin LQFP
$ 11.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7025BSTZ62.

element14 APAC

Datasheet104 pages13 years ago

Analog Devices

Factory Futures

Farnell

Augswan

Inventory History

3 month trend:
-70.32%

CAD Models

Download Analog Devices ADUC7025BSTZ62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7025BSTZ62.

Related Parts

Microchip AT91SAM7S256D-AU, 32bit ARM7TDMI Microcontroller, 55MHz, 256 kB Flash, 64-Pin LQFP
NXP SemiconductorsMKM33Z128CLH5
Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 64-LQFP
Texas InstrumentsTMS470R1A64PNT
MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 64KB Flash 1.8V/3.3V 80-Pin LQFP Tray
Texas InstrumentsLM3S818-EQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP T/R
Texas InstrumentsLM3S817-IQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP T/R
STMicroelectronicsSTM32F101R8T6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices ADUC7025BSTZ62 provided by its distributors.

MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 64-Pin LQFP
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 41.78MHz, CMOS, PQFP64
ANALOG DEVICES ADUC7025BSTZ62 32 Bit Microcontroller, ARM7TDMI, 44 MHz, 62 KB, 8 KB, 64 Pins, LQFP
32-Bit Microcontroller IC; Controller Family/Series:(ARM7) ADUC; Memory Size, Flash:62Kbit; Memory Size, RAM:8KB; No. of I/O Pins:30; No. of ADC Inputs:12; No. of Timers:4; Clock Speed:44MHz; Interface:UART; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated