Analog Devices ADUC7021BCPZ62I-RL

Contains Lead ROHS3Compliant NO LEAD QUAD Microcontroller 44mus 120mW -40C~125C TA 44MHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7021BCPZ62I-RL.

Analog Devices

Datasheet104 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet96 pages13 years ago
Datasheet4 pages14 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices ADUC7021BCPZ62I-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.547
$ 10.547
Stock
116,515
161,669
161,669
Authorized Distributors
2
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
32 b
32 b
Max Frequency
40 MHz
44 MHz
44 MHz
Number of I/Os
13
13
13
Interface
EBI/EMI, I2C, SPI, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
62 kB
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7021BCPZ62I-RL.

Descriptions

Descriptions of Analog Devices ADUC7021BCPZ62I-RL provided by its distributors.

Contains Lead ROHS3Compliant NO LEAD QUAD Microcontroller 44mus 120mW -40C~125C TA 44MHz
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC7021BCPZ62IRL