Texas Instruments OPA1664AIPW

IC AUDIO 4 CIRCUIT 14TSSOP / Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1664AIPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.41%

CAD Models

Download Texas Instruments OPA1664AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 1.453
Stock
206,318
534,273
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
17 V/µs
17 V/µs
Gain Bandwidth Product
20 MHz
22 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
120 dB
-
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
ROHS3Compliant EAR99 NCV33074 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 3mV 4500kHz
Texas InstrumentsOPA4141AIPW
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA1644AIPW
0.00005%@ 2000Ω Rail to Rail 4.5V 18V Audio Op Amp TSSOP-14 SMD 1.05mm H
Texas InstrumentsOPA4141AIPWR
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad

Descriptions

Descriptions of Texas Instruments OPA1664AIPW provided by its distributors.

IC AUDIO 4 CIRCUIT 14TSSOP / Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Quad sound plus low-power, low-noise and distortion, audio op amps 14-TSSOP -40 to 85
0.0001%@ 2000Ω Rail to Rail 1.5V 36V Audio TSSOP-14 SMD mount 1.05mm(height)
Audio Amp Speaker 4-CH Stereo Class-AB Automotive 14-Pin TSSOP Tube
OP Amp Quad GP R-R O/P ±18V/36V 14-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.