Analog Devices ADT75ARZ-REEL

Digital Temp Sensor-serial 12 Bit(s) 3CEL Rectangular Surface Mount
$ 1.545
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT75ARZ-REEL.

Analog Devices

Datasheet24 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages20 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+14.51%

CAD Models

Download Analog Devices ADT75ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.545
$ 1.266
$ 1.266
Stock
338,652
161,080
161,080
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
-
12
12
Sampling Rate
10 sps
10 sps
10 sps
Polarity
-
-
-
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADT75ARZ-REEL.

Related Parts

Analog DevicesADT75ARZ
ANALOG DEVICES ADT75ARZ Temperature Sensor IC, Digital,2C, -55 C, +125 C, SOIC, 8 Pins
Analog DevicesAD7416ARZ-REEL7
Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
Analog DevicesAD7416ARZ-REEL
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
Analog DevicesTMP36GSZ-REEL
Low Voltage Temperature Sensors | SENSOR ANALOG -40C-125C 8SOIC
Analog DevicesTMP36FSZ-REEL
Temp Sensor Analog(Voltage) Serial (2-Wire) 8-Pin SOIC N T/R
Analog DevicesAD7416AR-REEL
10-Bit Digital Temperature Sensor (AD7416) and Four Single-Channel ADCs

Descriptions

Descriptions of Analog Devices ADT75ARZ-REEL provided by its distributors.

DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 3Cel RECTANGULAR SURFACE MOUNT
Temperature Sensor, 125Deg C, Nsoic-8; Sensor Output Type:Digital; Accuracy:± 2°C; Sensor Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:12 Bits Rohs Compliant: Yes |Analog Devices, Inc. ADT75ARZ-REEL
The ADT75 is a complete temperature monitoring system in 8-lead MSOP and SOIC packages. It contains a band gap temperature sensor and 12-bit Aanalog-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0625°C. The ADT75 is pin and register compatible with the LM75 and AD7416. The ADT75 is specified for operation at supply voltages from 2.7 V to 5.5 V. Operating at 3.3 V, the average supply current is typically 200 µA. The ADT75 offers a shutdown mode that powers down the device and this mode gives a shutdown current of typically 3 µA. The ADT75 is rated for operation over the –55°C to +125°C temperature range. The A0, A1, and A2 pins are available for address selection. The OS/ALERT pin is an open-drain output that becomes active when temperature exceeds a programmable limit. The OS/ALERT pin can operate in either comparator or interrupt mode. Product Highlights On-chip temperature sensor allows an accurate measurement of the ambient temperature. The measurable temperature range is -55°C to +125°C. Supply voltage is 2.7 V to 5.5 V. Space-saving, 8-lead MSOP and 8-lead SOIC. Temperature accuracy is ±1°C maximum. Temperature resolution is 0.0625°C. Shutdown mode reduces the current consumption to 3 µA typical. Connect up to eight ADT75s to a single SMBus/I2C bus. Applications Isolated Sensors Environmental Control Systems Computer Thermal Monitoring Thermal Protection Industrial Process Control Power-system Monitors Hand Held Applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT75ARZREEL