Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADT75ARZ

Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
$ 1.521
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT75ARZ.

Upverter

Datasheet24 pages14 years ago
Datasheet24 pages20 years ago
Datasheet24 pages16 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
+35.66%

CAD Models

Download Analog Devices ADT75ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.521
$ 1.749
$ 1.749
Stock
223,456
313,505
313,505
Authorized Distributors
6
5
5
Case/Package
R
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
-
-
Sampling Rate
10 sps
10 sps
10 sps
Polarity
-
-
-
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADT75ARZ.

Related Parts

Analog DevicesADT75ARZ-REEL7
Temp Sensor Digital Serial (I2C, SMBus) 8-Pin SOIC N T/R
Analog DevicesADT75ARZ-REEL
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 3Cel RECTANGULAR SURFACE MOUNT
Analog DevicesAD7416ARZ-REEL7
Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices ADT75ARZ provided by its distributors.

Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
ANALOG DEVICES ADT75ARZ Temperature Sensor IC, Digital,2C, -55 C, +125 C, SOIC, 8 Pins
5-V Dual S-232 Line Driver/ eceiver with +/-15 kV ESD Protection 16-TSSOP 0 to 70
Temp Sensor Digital Serial (I2C, SMBus) 8-Pin SOIC N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT75ARZ .