Analog Devices ADT7310TRZ-REEL

Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N T/R
$ 3.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7310TRZ-REEL.

Farnell

Datasheet24 pages14 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-31.47%

CAD Models

Download Analog Devices ADT7310TRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.305
$ 2.848
$ 2.848
Stock
146,265
295,662
295,662
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
1 sps
1 sps
1 sps
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADT7310TRZ-REEL.

Related Parts

Analog DevicesADT7311WTRZ-RL
Temp Sensor Digital Serial (3-Wire, 4-Wire, SPI) Automotive 8-Pin SOIC N T/R
Analog DevicesADT7311WTRZ
Temp Sensor Digital Serial (3-Wire, 4-Wire, SPI) Automotive 8-Pin SOIC N Tube
Analog DevicesADT7410TRZ
Serial Switch/Digital Sensor, 16 Bit(s), 0.4V Min, 2.1V Max, 0.50Cel, Rectangular, 8 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices ADT7310TRZ-REEL provided by its distributors.

Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N T/R
±0.5°C Accurate, 16-Bit Digital SPI Temperature Sensor
DIGITAL TEMP SENSOR-SERIAL 16BIT(s) 0.50Cel RECTANGULAR SURFACE MOUNT
Temperature Sensor, 150Deg C, Nsoic-8 Rohs Compliant: Yes |Analog Devices, Inc. ADT7310TRZ-REEL
TEMPERATURE SENSOR, 150DEG C, NSOIC-8;
0.5'C Accurate Temp Sensor-I2C
IC TEMP SENS 16B DGTL SPI 8SOIC
SENSOR DIGITAL -55C-150C 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated