Analog Devices ADT7410TRZ

Serial Switch/Digital Sensor, 16 Bit(s), 0.4V Min, 2.1V Max, 0.50Cel, Rectangular, 8 Pin, Surface Mount
$ 2.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7410TRZ.

Upverter

Datasheet24 pages14 years ago

Analog Devices

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-55.23%

CAD Models

Download Analog Devices ADT7410TRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADT7410TRZ.

Related Parts

Analog DevicesADT7311WTRZ
Temp Sensor Digital Serial (3-Wire, 4-Wire, SPI) Automotive 8-Pin SOIC N Tube
Analog DevicesADT7310TRZ
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N Tube
Analog DevicesADT7310TRZ-REEL7
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADT7410TRZ provided by its distributors.

Serial Switch/Digital Sensor, 16 Bit(s), 0.4V Min, 2.1V Max, 0.50Cel, Rectangular, 8 Pin, Surface Mount
±0.5°C Accurate, 16-Bit Digital I2C Temperature Sensor
Temperature Sensor, -55 To 150Deg C; Sensor Output Type:Digital; Accuracy:± 0.5°C; Sensor Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:16 Bits Rohs Compliant: Yes |Analog Devices, Inc. ADT7410TRZ
Accuracy °C = 0.5 / Measuring Temperature Min. °C = -55 / Measuring Temperature Max. °C = 150 / Resolution bit = 16 / Supply Current uA = 210 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7410TRZ .
  • ADT7410TRZ.