Analog Devices ADSP-21488BSWZ-3B

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 44.44MHz, CMOS, PQFP208
$ 12.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21488BSWZ-3B.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet68 pages16 years ago
Datasheet68 pages16 years ago
Datasheet68 pages16 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-21488BSWZ-3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21488BSWZ-3B.

Related Parts

Analog DevicesADSP-CM409CBCZ-AF
Digital Signal Processors & Controllers - DSP, DSC ARM CORTEX M4 FLASH 13+ ENOB 212BGA
Texas InstrumentsTMS320C6745DPTP3
DSP Fixed-Point/Floating-Point 32-Bit 375MHz/456MHz 3648MIPS 176-Pin HLQFP
Analog DevicesADSP-21371KSWZ-2B
IC DSP 32BIT 266MHZ 208-LQFP / DSP Floating-Point 32bit/40bit 266MHz 208-Pin LQFP EP Tray
Texas InstrumentsTMS320C6722BRFP250
C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
Analog DevicesADSP-21375BSWZ-2B
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
Texas InstrumentsTMS320VC5502PGF200
IC, FIXED-PT DSP, 32BIT, 200MHZ LQFP-176; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019)

Descriptions

Descriptions of Analog Devices ADSP-21488BSWZ-3B provided by its distributors.

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 44.44MHz, CMOS, PQFP208
DSP Floating-Point 32bit/64bit 350MHz 350MIPS 176-Pin LQFP EP Tray
EBI/EMI DAI I2C SPI SPORT UART/USART 176-LQFP Exposed Pad PRODUCTION (Last Updated: 1month ago) ADSP-21488 digital signal processor 1.10V 0.5mm 400MHz 384kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP21488BSWZ3B