Analog Devices ADSP-BF702BCPZ-4

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
$ 13.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF702BCPZ-4.

Analog Devices

Datasheet106 pages11 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-BF702BCPZ-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF702BCPZ-4.

Related Parts

Analog DevicesADSP-BF504BCPZ-4
Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications
Analog DevicesADSP-BF504KCPZ-4
Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications
Analog DevicesAD21477WYCPZ1A02
DSP Floating-Point 32bit 200MHz Automotive 88-Pin LFCSP EP
NXP SemiconductorsDSPB56371AF180
DSP Fixed-Point 24bit 181MHz 181MIPS 80-Pin LQFP Tray / IC DSP 24BIT 180MHZ 80-LQFP
NXP SemiconductorsDSPB56371AF150
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PQFP80
NXP SemiconductorsMC56F8037VLHR
MCU 16-bit MC56F80xx 56800E CISC 64KB Flash 3.3V 64-Pin LQFP T/R

Descriptions

Descriptions of Analog Devices ADSP-BF702BCPZ-4 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Low Power 400MHz Blackfin+ Embedded Processor with 256KByte L2 SRAM
CAN DSPI EBI/EMI I2C PPI QSPI SD/SDIO SPI SPORT UART/USART USB OTG 88-VFQFN Exposed Pad CSP PRODUCTION (Last Updated: 1week ago) ADSP-BF702 digital signal processor 1.10V 0.9mm 400MHz 256kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated