Analog Devices ADSP-BF537BBCZ-5A

DSP Fixed-Point 16bit 500MHz 182-Pin CSP-BGA Tray / IC DSP CTLR 16BIT 182CSBGA
$ 36.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF537BBCZ-5A.

Augswan

Datasheet68 pages17 years ago

Analog Devices

element14 APAC

DigiKey

Inventory History

3 month trend:
+56.89%

CAD Models

Download Analog Devices ADSP-BF537BBCZ-5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF537BBCZ-5A.

Related Parts

Analog DevicesADSP-BF523BBCZ-5A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA208
Analog DevicesADSP-BF524BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF525BBCZ-5A
Fixed Point Digital Signal Processor -Dsp, 16/32 Bit, 533Mhz, Cspbga
Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70

Descriptions

Descriptions of Analog Devices ADSP-BF537BBCZ-5A provided by its distributors.

DSP Fixed-Point 16bit 500MHz 182-Pin CSP-BGA Tray / IC DSP CTLR 16BIT 182CSBGA
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 500MHz, CMOS, PBGA182
CAN SPI SSP TWI UART 182-LFBGA CSPBGA ROM SRAM PRODUCTION (Last Updated: 1month ago) digital signal processor 1.26V 1.21mm 500MHz 32kB
2.5V,3.3V CAN,SPI,SSP,TWI,UART 16bit Blackfin 600MHz 132KB EXTERNAL 132KB 1 800mV,2.25V 1.32V,3.6V 500MHz BGA-182 , 12mm*12mm*1.7mm
Digital Signal Processors (DSP); ADSP-BF537BBCZ-5A; ANALOG DEVICES; 182; 2-Wire, CAN, Ethernet, I2C, I2S, Parallel, SPI, UART; 800 mV; 3.6 V
Embedded Processor, 500Mhz, 48I/O, Bga; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Cspbga; No. Of Pins:182Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Program Memory Size:- Rohs Compliant: Yes |Analog Devices ADSP-BF537BBCZ-5A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF537BBCZ-5A
  • ADSPBF537BBCZ5A