Descriptions of Analog Devices ADSP-BF536BBCZ-4B provided by its distributors.
EMBEDDED PROCESSOR, 400MHZ, 48I/O, BGA; Available until stocks are exhausted
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176
ANALOG DEVICES ADSP-BF536BBCZ-4B DSP, 16BIT, BLACKFIN PROC, 208CSPBGA
Digital Signal Processing Fixed Point 16-Bit 400MHz 400MIPS 208-Pin CSP-BGA
CAN SPI SSP TWI UART 208-FBGA CSPBGA ROM SRAM PRODUCTION (Last Updated: 4weeks ago) digital signal processor 1.20V 1.26mm 400MHz 132kB
Embedded Processor, 400Mhz, 48I/O, Bga; Dsp Type:Core; Data Bus Width:32 Bit; Operating Frequency Max:400Mhz; Ic Case/Package:Cspbga; No. Of Pins:208Pins; No. Of Mips:-; Interfaces:Can, I2C, Spi, Uart; Ram Memory Size:100Kb Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF536BBCZ-4B
The ADS P-BF534/ADSP-BF536/ADSP-BF537 processors are members of the Black fin family of products, incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Black fin processors combine a dual-MAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. The ADS P-BF534/ADSP-BF536/ADSP-BF537 processors are completely code and pin compatible. They differ only with respect to their performance, on-chip memory, and presence of the Ethernet MAC module. Specific performance, memory, and feature configurations are shown in Table 1. By integrating a rich set of industry-leading system peripherals and memory, the Black fin processors are the platform of choice for next-generation applications that require RISC-like pro-grammability, multimedia support, and leading-edge signal processing in one integrated package.