Analog Devices ADSP-BF536BBCZ-3A

DSP Fixed-Point 16bit 300MHz 182-Pin CSP-BGA Tray / IC DSP CTLR 16BIT 182CSBGA
$ 21.987
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF536BBCZ-3A.

Upverter

Datasheet68 pages17 years ago
Technical Drawing1 page21 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-73.89%

CAD Models

Download Analog Devices ADSP-BF536BBCZ-3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF536BBCZ-3A.

Related Parts

Analog DevicesADSP-BF524BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70
Analog DevicesADSP-BF523BBCZ-5A
EMBEDDED PROCESSOR, 533MHZ, 48I/O, BGA; Available until stocks are exhausted Alternative available
Analog DevicesADSP-BF525BBCZ-5A
Fixed Point Digital Signal Processor -Dsp, 16/32 Bit, 533Mhz, Cspbga

Descriptions

Descriptions of Analog Devices ADSP-BF536BBCZ-3A provided by its distributors.

DSP Fixed-Point 16bit 300MHz 182-Pin CSP-BGA Tray / IC DSP CTLR 16BIT 182CSBGA
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176
Digital Signal Processors & Controllers - DSP, DSC 300MHz, BLACKFIN PROCESSOR
ANALOG DEVICES ADSP-BF536BBCZ-3A BLACKFIN, DSP 300MHZ, CSPBGA-182
EMBEDDED PROCESSOR, 300MHZ, 48I/O, BGA; Available until stocks are exhausted Alternative available
CAN SPI SSP TWI UART 182-LFBGA CSPBGA ROM PRODUCTION (Last Updated: 1month ago) digital signal processor 1.20V 1.31mm 400MHz 32kB
Embedded Processor, 300Mhz, 48I/O, Bga; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Cspbga; No. Of Pins:182Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Program Memory Size:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF536BBCZ-3A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF536BBCZ3A
  • ADSPBF536 BBCZ3A
  • ADSPBF536BBCZ3A