Analog Devices ADSP-BF512BSWZ-4

DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray
$ 18.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF512BSWZ-4.

Farnell

Datasheet68 pages16 years ago

Analog Devices

Upverter

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
-9.88%

CAD Models

Download Analog Devices ADSP-BF512BSWZ-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF512BSWZ-4.

Related Parts

Analog DevicesADSP-BF532SBSTZ400
DSP Fixed-Point 16-Bit 400MHz 400MIPS 176-Pin LQFP
Texas InstrumentsTMS320VC5404PGE
TEXAS INSTRUMENTS TMS320VC5404PGE16BIT DSP, SMD, 320VC5404, LQFP144
Analog DevicesADSP-BF533SBSTZ400
High Performance General Purpose Blackfin Processor
Analog DevicesADSP-BF533SKSTZ-5V
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PBGA168

Descriptions

Descriptions of Analog Devices ADSP-BF512BSWZ-4 provided by its distributors.

DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray
I2C PPI SPI SPORT UART/USART 176-LQFP Exposed Pad PRODUCTION (Last Updated: 1month ago) ADSP-BF512 digital signal processor 1.30V 1.6mm 400MHz 48kB
Embedded Processor, 400Mhz, 40I/O, Lqfp; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Lqfp-Ep; No. Of Pins:176Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF512BSWZ-4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF512BSWZ4