Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320VC5402APGE16

Fixed Point Digital Signal Processor -DSP, 16 Bit, 160MHZ LQFP-144
$ 15.919
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5402APGE16.

HQonline

Datasheet96 pages17 years ago

Texas Instruments

Augswan

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-3.26%

CAD Models

Download Texas Instruments TMS320VC5402APGE16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Analog DevicesADSP-BF532SBSTZ400
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP176
Texas InstrumentsTMS320LF2407APGEA
DSP CONTROLLER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144
Analog DevicesADSP-BF531SBSTZ400
Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 400Mhz Lqfp-176
Analog DevicesADSP-BF533SBSTZ400
High Performance General Purpose Blackfin Processor

Descriptions

Descriptions of Texas Instruments TMS320VC5402APGE16 provided by its distributors.

FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 160MHZ LQFP-144
32KB 160MHz LQFP-144(20x20) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
3.3V Host Interface,McBSP 16bit C54x 32KB ROM 32KB 1.55V,2.7V 1.6V,3.3V 160MHz LQFP-144 Fixed mounting,SMD mount 1.6mm(height)
IC, 16BIT DSP, SMD, 320VC5402, LQFP144; Series:TMS320; No. of Bits:16; Frequency:160MHz; No. of I/O's:28; No. of MIPS:160; Supply Voltage Range:1.55V to 1.65V, 2.7V to 3.6V; Operating Temperature Range:-40°C to +100°C; Digital IC Case Style:LQFP; No. of Pins:144; SVHC:No SVHC (20-Jun-2011); Base Number:320; Core Frequency Typ:160MHz; DSP Type:Fixed Point; External Supported Memory:Async; Interface:HPI, McBSP; Interface Type:SPI; MMAC:160; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Package / Case:LQFP; RAM Memory Size:32KB; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.