Analog Devices ADSP-21990BSTZ

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP100
$ 29.38
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21990BSTZ.

Arrow Electronics

Datasheet50 pages23 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-21990BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.38
$ 26.85
Stock
101,406
91,730
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
176
176
Data Bus Width
16 b
16 b
Interface
SPI, SSP
-
Memory Type
-
-
Memory Size
12 kB
12 kB
RAM Size
20 kB
20 kB
Max Frequency
160 MHz
160 MHz
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesADSP-2191MKSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 160Mhz Lqfp-144
Analog DevicesADSP-2196MKSTZ-160
Float Pt Digital Signal Processor -Dsp, 16 Bit, 160Mhz, Lqfp-144
Analog DevicesADSP-BF531SBSTZ400
Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 400Mhz Lqfp-176
Texas InstrumentsTMS320VC5402APGE16
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 160MHZ LQFP-144
Texas InstrumentsTMS320LF2407APGEA
DSP CONTROLLER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144
Texas InstrumentsTMS320VC5416PGE160
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 160MHZ LQFP-144

Descriptions

Descriptions of Analog Devices ADSP-21990BSTZ provided by its distributors.

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP100
DSP Fixed-Point 16-Bit 160MHz 160MIPS 176-Pin LQFP
16-BIT 160 MHz OTHER DSP PQFP176
IC DSP CONTROLLER 16BIT 176-LQFP
SPI SSP 176-LQFP OBSOLETE (Last Updated: 3weeks ago) ADSP-2199 digital signal processor 2.50V 1.899702g 160MHz 20kB
The ADSP-21990 is the first high-performance mixed signal DSP product from ADI. The ADSP-21990 integrates a 160 MHz, 16-bit, ADSP-219x DSP core and an 8-channel, 14-bit, 20 MSPS ADC (with dual sample-and-hold amplifiers for simultaneous sampling). Additional mixed-signal integration includes a precision on-chip voltage reference, and a power-on-reset (POR) circuit. Various control peripherals are provided for single-chip solutions for embedded control and signal processing applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP21990BSTZ