Analog Devices ADSP-2188MKSTZ-300

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 75MHz, CMOS, PQFP100
$ 76.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2188MKSTZ-300.

Farnell

Datasheet40 pages25 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-2188MKSTZ-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-2188MKSTZ-300.

Related Parts

Analog DevicesADSP-2189MKSTZ-300
Digital Signal Processor, 16-Ext Bit, 16.67MHz, CMOS, PQFP100
Analog DevicesADSP-2185MKSTZ-300
DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 37.5MHz, CMOS, PQFP100
Analog DevicesADSP-2186MKSTZ-300
Float Pt Digital Signal Processor -Dsp, 16 Bit, 75Mhz, Lqfp-100
Texas InstrumentsTMS320LC541BPZ-66
Duplex Serial Port 100-LQFP 320LC541 e4 digital signal processor 3.6V 635.596308mg 66MHz 10kB
Texas InstrumentsTMS320C541PZ1-40
DSP Fixed-Point 16-Bit 40MHz 40MIPS 100-Pin LQFP
Texas InstrumentsTMS320LC541PZ1-40
DSP Fix PT 16-Bit 40MHz 40MIPS 100-Pin LQFP

Descriptions

Descriptions of Analog Devices ADSP-2188MKSTZ-300 provided by its distributors.

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 75MHz, CMOS, PQFP100
Digital Signal Processor, Lqfp-100 Rohs Compliant: Yes |Analog Devices, Inc. ADSP-2188MKSTZ-300
DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP Tray
Host Interface Serial Port 100-LQFP PRODUCTION (Last Updated: 1month ago) ADSP-2188 digital signal processor 2.50V 0.5mm 75MHz 256kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2188MKSTZ300
  • ADSP2188MKSTZ300