Analog Devices ADSP-2187NKCA-320

ADSP-21xx MULTIPLE Surface Mount Fixed Point DSP 0C~70C External 40MHz 10mm
$ 27.01

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2187NKCA-320.

SHENGYU ELECTRONICS

Datasheet48 pages24 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 27.01
$ 32.67
Stock
153,758
60,485
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
144
144
Logic Function
-
-
Frequency
80 MHz
80 MHz
Interface
-
Serial
Memory Size
-
-
Min Supply Voltage
1.71 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsTMS320VC5409GGU-80
Fixed-Point Digital Signal Processor (DSP) 144-BGA MIC OSTA -40 to 100
Analog DevicesADSP-2185NKCA-320
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA
Texas InstrumentsTMS320UC5409GGU-80
Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Analog DevicesADSP-2184NKCA-320
ADSP-21xx MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 20kB 80MHz 0.8mm
Analog DevicesADSP-2188NKCAZ-320
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PBGA144
Texas InstrumentsTMS320VC5402GGU100
DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Analog Devices ADSP-2187NKCA-320 provided by its distributors.

ADSP-21xx MULTIPLE Surface Mount Fixed Point DSP 0C~70C External 40MHz 10mm
Digital Signal Processor (DSP/DSC)
32K PM/32K DM RAM,16-BIT,80 MIPS, 1.8V
16-BIT DIGITAL SIGNAL PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated