Analog Devices ADSP-2188NKCAZ-320

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PBGA144
$ 41.73

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2188NKCAZ-320.

DigiKey

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 41.73
$ 39.27
Stock
76,360
120,873
Authorized Distributors
1
1
Case/Package
BGA
-
Number of Pins
144
144
Logic Function
-
-
Frequency
80 MHz
80 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADSP-2186NKCA-320
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 14.4MHz, CMOS, PQFP128
Texas InstrumentsTMS320VC5409GGU-80
Fixed-Point Digital Signal Processor (DSP) 144-BGA MIC OSTA -40 to 100
Analog DevicesADSP-2187NKCA-320
ADSP-21xx MULTIPLE Surface Mount Fixed Point DSP 0C~70C External 40MHz 10mm
Analog DevicesADSP-2185NKCA-320
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA
Texas InstrumentsTMS320UC5409GGU-80
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 64kB 80MHz 325.906118mg
Texas InstrumentsTMS320VC5402GGU100
DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Analog Devices ADSP-2188NKCAZ-320 provided by its distributors.

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PBGA144
BGA-144 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Host Interface Serial Port 144-LFBGA CSPBGA COMMERCIAL S-PBGA-B144 digital signal processor 1.80V 10mm 40MHz External
16-BIT DIGITAL SIGNAL PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2188NKCAZ320