Analog Devices ADSP-2187LKSTZ-160

LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
$ 44.1

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2187LKSTZ-160.

DigiKey

Datasheet32 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 44.1
$ 55.8
$ 55.8
Stock
57,530
293,781
293,781
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
40 MHz
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsTMS320LF2406APZA
DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
Texas InstrumentsTMS320LF2406APZS
CANbus,SCI,SPI,UART,USART 16bit C2xx DSP 40MHz 5KB FLASH 64KB 1 3.3V 5.25V 40MHz QFP 1.45mm
Texas InstrumentsTMS320LC203PZA
Fixed Point Digital Signal Processor -Dsp 16 Bit 40.96Mhz Lqfp-100
Analog DevicesADSP-2186LBST-160
LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Analog DevicesADSP-2185LBSTZ-160
LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Analog DevicesADSP-2185LBST-160
DSP Microcomputer / DSP Fixed-Point 16bit 40MHz 52MIPS 100-Pin LQFP

Descriptions

Descriptions of Analog Devices ADSP-2187LKSTZ-160 provided by its distributors.

LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
DSP Fix PT 16-Bit 40MHz 40MIPS 100-Pin LQFP
IC DSP CONTROLLER 16BIT 100TQFP
Digital Signal Processor, 16-Bit Size, CMOS, PQFP128
ADSP-21xx Surface Mount Fixed Point ROHS3Compliant digital signal processor 0C~70C External 40MHz 3.30V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2187LKSTZ160