Analog Devices ADSP-2187LKST-160

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
$ 41.51

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2187LKST-160.

RS (Formerly Allied Electronics)

Datasheet32 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-2187LKST-160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.51
$ 55.8
$ 55.8
Stock
149,241
274,295
274,295
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Data Bus Width
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
160 kB
160 kB
160 kB
Max Frequency
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsTMS320LF2406APZA
DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
Texas InstrumentsTMS320LF2406APZS
CANbus,SCI,SPI,UART,USART 16bit C2xx DSP 40MHz 5KB FLASH 64KB 1 3.3V 5.25V 40MHz QFP 1.45mm
Analog DevicesADSP-2189MBSTZ-266
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 16.67MHz, CMOS, PQFP100
Analog DevicesADSP-2185LKST-115
DSP Microcomputer Digital Signal Processor, 24-Ext Bit, CMOS, PQFP100
Analog DevicesADSP-2185LKST-210
DSP Microcomputer Digital Signal Processor, 24-Ext Bit, CMOS, PQFP100
Texas InstrumentsTMS320LC203PZ
MULTIPLE Contains Lead Surface Mount GULL WING digital signal processor 70C 1.1kB 40MHz 14mm

Descriptions

Descriptions of Analog Devices ADSP-2187LKST-160 provided by its distributors.

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
DSP MICROCOMPUTER, 100-LEAD TQFP, 100, 3.6 V (MAX.), 2.4 V (MIN.), 0.4 V (MAX.)
LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
MULTIPLE Surface Mount GULL WING QUAD DSP 70C 160kB 40MHz 14mm
24-BIT 26.3 MHz OTHER DSP PQFP100
16 BIT DSP 3.3V 40MHZ 64K WORDS RAM
IC DSP CONTROLLER 16BIT 100TQFP
16-BIT DIGITAL SIGNAL PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2187LKST-160