Analog Devices ADSP-2187LBST-210

DSP Fix PT 16-Bit 52.5MHz 52.5MIPS 100-Pin LQFP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2187LBST-210.

DigiKey

Datasheet32 pages27 years ago

Alternate Parts

Price @ 1000
$ 55.8
$ 55.8
Stock
216,062
274,295
274,295
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesADSP-2185LKSTZ-210
DSP Fixed-Point 16-Bit 52.5MHz 52.5MIPS 100-Pin LQFP
Texas InstrumentsTMS320LF2406APZA
DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
NXP SemiconductorsMCF52254CAF66
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 100-Pin LQFP Tray
Texas InstrumentsTMS320LF2406APZS
CANbus,SCI,SPI,UART,USART 16bit C2xx DSP 40MHz 5KB FLASH 64KB 1 3.3V 5.25V 40MHz QFP 1.45mm
NXP SemiconductorsMCF5213CAF66
MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V Automotive 100-Pin LQFP Tray
Texas InstrumentsS4MF03107SPZQQ1
MCU 16-bit/32-bit TMS470M ARM Cortex M3 RISC 320KB Flash 3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices ADSP-2187LBST-210 provided by its distributors.

DSP Fix PT 16-Bit 52.5MHz 52.5MIPS 100-Pin LQFP
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 20MHz, CMOS, PQFP128
IC DSP CONTROLLER 16BIT 100TQFP
16BIT DSP 40 MHZ 64K WORDS RAM 100 LEAD
ADSP-21xx Surface Mount Fixed Point Non-RoHS Compliant digital signal processor -40C~85C External 52MHz 3.30V
16-BIT DIGITAL SIGNAL PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2187LBST210
  • ADSP2187LBST210