Analog Devices ADSP-2186LKST-115

DSP Microcomputer, 100-LEAD LQFP, 100, 3.6 V (max.), 2.4 V (min.), 0.4 V (max.)
$ 21.21

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2186LKST-115.

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesADSP-2185LKST-115
DSP Microcomputer Digital Signal Processor, 24-Ext Bit, CMOS, PQFP100
Analog DevicesADSP-2185LBST-115
DSP MICROCOMPUTER, 100-LEAD TQFP, 100, 3.6 V (MAX.), 2.4 V (MIN.), 0.4 V (MAX.)
Texas InstrumentsTMS320LF2406APZA
DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
Texas InstrumentsTMS320LF2406APZS
CANbus,SCI,SPI,UART,USART 16bit C2xx DSP 40MHz 5KB FLASH 64KB 1 3.3V 5.25V 40MHz QFP 1.45mm
Texas InstrumentsTMS320LC203PZA
Fixed Point Digital Signal Processor -Dsp 16 Bit 40.96Mhz Lqfp-100
Analog DevicesADSP-2185LKST-160
DSP MICROCOMPUTER, 100-LEAD TQFP, 100, 3.6 V (MAX.), 2.4 V (MIN.), 0.4 V (MAX.)

Descriptions

Descriptions of Analog Devices ADSP-2186LKST-115 provided by its distributors.

DSP MICROCOMPUTER, 100-LEAD LQFP, 100, 3.6 V (MAX.), 2.4 V (MIN.), 0.4 V (MAX.)
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 10MHz, CMOS, PQFP128
LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
MULTIPLE Surface Mount GULL WING QUAD DSP 70C 40kB 28.8MHz 14mm
IC DSP CONTROLLER 16BIT 100LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2186LKST115