Analog Devices ADSP-2186KSTZ-115

LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2186KSTZ-115.

SHENGYU ELECTRONICS

Datasheet36 pages25 years ago

Farnell

Alternate Parts

Price @ 1000
$ 24.79
$ 24.79
Stock
186,613
78,349
78,349
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
28.8 MHz
28.8 MHz
28.8 MHz
Interface
Serial
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADSP-2185KSTZ-115
LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Analog DevicesADSP-2185KST-115
DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 16.67MHz, CMOS, PQFP100
Analog DevicesADSP-2185KSTZ-133
FIXED POINT DIGITAL SIGNAL PROCESSOR OTHER QUAD GULL WING IC Microprocessor 70C 14mm 5.5V 16b
STMicroelectronicsST92F150CV1T3
MCU 8-bit/16-bit ST9 CISC 128KB Flash 5V 100-Pin LQFP Tray
NXP SemiconductorsS9S12G128F0MLL
16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 100
NXP SemiconductorsS9S12G128F0CLL
16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 100

Descriptions

Descriptions of Analog Devices ADSP-2186KSTZ-115 provided by its distributors.

LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
IC DSP CONTROLLER 16BIT 100LQFP
24-BIT 14.4 MHz OTHER DSP PQFP100
ADSP-21xx Surface Mount Fixed Point ROHS3Compliant digital signal processor 0C~70C External 28.8MHz 5.00V
MICROCOMPUTER, 16BIT 28MIPS, SMD
16-BIT DIGITAL SIGNAL PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2186KSTZ-115.
  • ADSP2186KSTZ115