Analog Devices ADSP-2186BST-133

DSP Microcomputer, 100-LEAD LQFP, 100, 5.5 V (max.), 2.4 V (min.), 0.4 V (max.)

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2186BST-133.

DigiKey

Datasheet36 pages25 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 23.32
Stock
217,192
374,841
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Data Bus Width
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
40 kB
40 kB
Max Frequency
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTMS320F2808PZA
C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F2808PZS
C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 125
Texas InstrumentsTMS320F2809PZS
C2000™ 32-bit MCU with 100 MHz, 256 KB flash, 12 PWM 100-LQFP -40 to 125

Descriptions

Descriptions of Analog Devices ADSP-2186BST-133 provided by its distributors.

DSP MICROCOMPUTER, 100-LEAD LQFP, 100, 5.5 V (MAX.), 2.4 V (MIN.), 0.4 V (MAX.)
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 13MHz, CMOS, PQFP80
DSP Fixed-Point 16-Bit 33.3MHz 33.3MIPS 100-Pin LQFP
MULTIPLE Surface Mount GULL WING QUAD DSP 85C 40kB 33.3MHz 14mm
DSP,5V,33MHZ,16K WORD RAM, 100TQFP
24-BIT 16.67 MHz OTHER DSP PQFP100
IC DSP CONTROLLER 16BIT 100LQFP
16-BIT DIGITAL SIGNAL PROCESSOR
LINE RECEIVER, 8 FUNC, 8 RCVR, P

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2186BST133