Digi International 20-668-0011

Microprocessors - MPU Rabbit 3000A LQFP Microprocessor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digi International 20-668-0011.

IHS

Datasheet2 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-08-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMCIMX233CAG4C
MPU, 32BIT, I.MX233, IND, 128LQFP; Core Size: 32bit; Digital IC Case Style: LQFP;
NXP SemiconductorsMCIMX233DAG4C
MPU, 32BIT, 454MHZ, LQFP-128; Series:i.MX233; Core Size:32bit; Program Memory Si
NXP SemiconductorsMCIMX233CAG4B
SOC i.MX233 ARM926EJ-S 0.09um 128-Pin LQFP Tray

Descriptions

Descriptions of Digi International 20-668-0011 provided by its distributors.

Microprocessors - MPU Rabbit 3000A LQFP Microprocessor
RABBIT 3000: MOQ=90 / MULT=90 -- 90 chips per tray. Must order in multiples of 90 units.
MPU Rabbit 3000 8-Bit CMOS 55.5MHz 128-Pin LQFP
Microprocessor, 55MHz, CMOS, PQFP128

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH