Analog Devices ADSP-2184NKST-320

DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PQFP100
$ 8.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2184NKST-320.

Arrow Electronics

Datasheet48 pages24 years ago

Sierra IC

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-2184NKST-320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.59
$ 19.2
$ 19.2
Stock
95,770
159,226
159,226
Authorized Distributors
1
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
-
16 b
16 b
Max Frequency
-
80 MHz
80 MHz
Interface
-
UART
UART
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

NXP SemiconductorsLPC11U68JBD100E
MICROCONTROLLER MCU, 32 BIT, CORTEX-M0+, 50MHZ, LQFP-100
NXP SemiconductorsLPC1769FBD100,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC1763FBD100,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices ADSP-2184NKST-320 provided by its distributors.

DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PQFP100
LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
FIXED POINT DIGITAL SIGNAL PROCESSOR OTHER Not Qualified GULL WING IC Microprocessor 70C 14mm 3.6V 20kB
IC DSP CONTROLLER 16BIT 100LQFP
4K/4K RAM, 16-BIT, 80 MIPS, 1.8V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2184NKST-320.
  • ADSP2184NKST320