NXP Semiconductors LPC1763FBD100,551

MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
$ 6.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1763FBD100,551.

LCSC

Datasheet93 pages11 years ago

IHS

HQonline

element14 APAC

NXP Semiconductors SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.253
$ 5.176
$ 5.176
Stock
251,914
307,530
307,530
Authorized Distributors
4
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
-
-
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
-
-
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
70
70
70
Interface
CAN, Ethernet, I2C, I2S, IrDA, SPI, SSP, UART, USART, USB
I2S, SSP
I2S, SSP
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
WDT
WDT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC1765FBD100,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC1764FBD100,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 128KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC1768FBD100,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 100MHz, CMOS, PQFP100

Descriptions

Descriptions of NXP Semiconductors LPC1763FBD100,551 provided by its distributors.

MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
MCU, 32BIT, CORTEX-M3, 100MHZ, LQFP-100
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100
LPC17xx Series 256 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-80
MCU, 32BIT, CORTEX-M3, 100MHZ, LQFP-100; Product Range: LPC Family LPC1700 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC1763FBD100,551"
  • LPC1763FBD100,551.
  • LPC1763FBD100551