Analog Devices ADSP-2184NBST-320

Fixed Point Digital Signal Processor Other Quad Gull Wing IC Microprocessor 85C 14MM 3.6V 16B
$ 9.14

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2184NBST-320.

DigiKey

Datasheet31 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-2184NBST-320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.14
$ 19.2
$ 19.2
Stock
56,578
159,226
159,226
Authorized Distributors
1
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
80 MHz
80 MHz
80 MHz
Interface
-
UART
UART
Min Supply Voltage
1.8 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

NXP SemiconductorsLPC1763FBD100,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC1765FBD100,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC1549JBD100E
MCU 32-Bit LPC15xx ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices ADSP-2184NBST-320 provided by its distributors.

FIXED POINT DIGITAL SIGNAL PROCESSOR OTHER QUAD GULL WING IC Microprocessor 85C 14mm 3.6V 16b
LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
DSP Microcomputer / DSP Fixed-Point 16bit 80MHz 80MIPS 100-Pin LQFP
Digital Signal Processor, 16-Ext Bit, CMOS, PBGA400
IC DSP CONTROLLER 16BIT 100LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2184NBST320