Analog Devices ADSP-BF536BBCZ-4A

DSP Fixed-Point 16bit 400MHz 182-Pin CSP-BGA Tray / IC DSP CTLR 16BIT 182CSBGA
$ 28.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF536BBCZ-4A.

HQonline

Datasheet68 pages17 years ago

Analog Devices

Newark

Augswan

DigiKey

Inventory History

3 month trend:
-75.71%

CAD Models

Download Analog Devices ADSP-BF536BBCZ-4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF536BBCZ-4A.

Related Parts

Texas InstrumentsTMS320C5534AZHH05
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5532AZHH05
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5535AZHHA05
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0

Descriptions

Descriptions of Analog Devices ADSP-BF536BBCZ-4A provided by its distributors.

DSP Fixed-Point 16bit 400MHz 182-Pin CSP-BGA Tray / IC DSP CTLR 16BIT 182CSBGA
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176
Digital Signal Processors & Controllers - DSP, DSC 400MHz, BLACKFIN PROCESSOR
EMBEDDED PROCESSOR, 400MHZ, 48I/O, BGA; Available until stocks are exhausted Alternative available
CAN SPI SSP TWI UART 182-LFBGA CSPBGA PRODUCTION (Last Updated: 4weeks ago) ADSP-BF536 digital signal processor 1.20V 1.7mm 400MHz 32kB
Embedded Processor, 400Mhz, 48I/O, Bga; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Cspbga; No. Of Pins:182Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Program Memory Size:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF536BBCZ-4A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF536BBCZ-4A
  • ADSPBF536BBCZ4A