Analog Devices ADSP-21061LKBZ-160

Commercial Grade SHARC DSP Microcomputer | IC DSP CONTROLLER 32BIT 225-BGA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21061LKBZ-160.

SHENGYU ELECTRONICS

Datasheet52 pages21 years ago

Analog Devices

Arrow Electronics

iiiC

CAD Models

Download Analog Devices ADSP-21061LKBZ-160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.625
Stock
169,772
211,366
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
225
225
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADSP-21161NCCAZ100
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PBGA225
Analog DevicesADSP-21161NKCA-100
DSP Floating-Point 32bit 100MHz 225-Pin CSP-BGA Tray / IC DSP CONTROLLER 32BIT 225MBGA
Analog DevicesADSP-21161NYCAZ110
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PQFP240
Texas InstrumentsTMS320C6211BZFN150
IC FIXED-POINT DSP 256-BGA / DSP Fixed-Point 32bit 150MHz 1200MIPS 256-Pin BGA Tray

Descriptions

Descriptions of Analog Devices ADSP-21061LKBZ-160 provided by its distributors.

Commercial Grade SHARC DSP Microcomputer | IC DSP CONTROLLER 32BIT 225-BGA
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PBGA225
DSP Floating-Point 32-Bit 40MHz 40MIPS 225-Pin BGA Tray
Float Pt Digital Signal Processor -Dsp, 32 Bit, 40Mhz, Bga-225
SHARC, 44MHz, 150 MFLOPS, 3.3v, floating point
DSC, 32BIT, 40MHZ, 3.45V, BGA-225
48-BIT 40 MHz OTHER DSP PBGA225
ADSP-21061L1MBIT,40MHz, 3v SHA
SENSOR DIGITAL -40C-125C 8VSSOP
IC DSP CONTROLLER 32BIT 225-BGA
Synchronous Serial Port (SSP) 225-BBGA PRODUCTION (Last Updated: 2days ago) ADSP-21061 digital signal processor 3.45V 480mA 23mm 40MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-21061LKBZ160
  • ADSP21061LKBZ-160
  • ADSP21061LKBZ160