Analog Devices ADR445BRZ-REEL7

Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source
$ 7.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR445BRZ-REEL7.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Analog Devices

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADR445BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.263
$ 7.175
Stock
211,736
209,554
Authorized Distributors
4
5
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
5.5 V
Max Input Voltage
20 V
20 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.04 %
0.04 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR425BRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 7 TO 18V, IS 600UA, VO 5V
Analog DevicesADR425BRZ-REEL7
Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference
Analog DevicesADR444BRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, SOIC-8,VS 3 TO 18V, IS 3MA, VO 4.096V, IO 10MA

Descriptions

Descriptions of Analog Devices ADR445BRZ-REEL7 provided by its distributors.

Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8
Volt Ref, 5V, Nsoic-8, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr445 Series; Reference Voltage Min:4.998V; Reference Voltage Max:5.002V; Initial Accuracy:2Mv; Temperature Coefficient:3Ppm/°C; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. ADR445BRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR445BRZREEL7