Analog Devices ADR444ARZ

Ultralow Noise, LDO XFET® 4.096V Voltage Reference w/Current Sink and Source
$ 4.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR444ARZ.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Analog Devices

Augswan

element14 APAC

element14

Inventory History

3 month trend:
-5.31%

CAD Models

Download Analog Devices ADR444ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.548
$ 4.834
Stock
848,641
480,499
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
4.6 V
-
Max Input Voltage
20 V
20 V
Min Output Voltage
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
Tolerance
0.13 %
0.13 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR444ARZ.

Related Parts

Analog DevicesADR445ARZ
Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source
Analog DevicesADR443ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, SOIC-8,VS 3 TO 18V, IS 3MA, VO 3V, VN 1.4UVP-P
Analog DevicesADR423ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 5 TO 18V, IS 600UA, VO 3V

Descriptions

Descriptions of Analog Devices ADR444ARZ provided by its distributors.

Ultralow Noise, LDO XFET® 4.096V Voltage Reference w/Current Sink and Source
V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDSO8
Volt Ref, 4.096V, Nsoic, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr444 Series; Reference Voltage Min:4.091V; Reference Voltage Max:4.101V; Initial Accuracy:5Mv; Temperature Coefficient:10Ppm/°C; Qualification:-Rohs Compliant: Yes |Analog Devices, Inc. ADR444ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR444ARZ .