Analog Devices ADR440BRZ

Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source
$ 7.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR440BRZ.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Analog Devices

element14 APAC

element14

iiiC

Inventory History

3 month trend:
+12.64%

CAD Models

Download Analog Devices ADR440BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.34
$ 6.699
Stock
218,001
220,514
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
3 V
-
Max Input Voltage
20 V
20 V
Min Output Voltage
2.048 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
Tolerance
0.05 %
0.05 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR441BRZ
Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
Analog DevicesADR4520ARZ
V-Ref Precision 2.048V 10mA 8-Pin SOIC N Tube
Analog DevicesADR440ARZ
Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source

Descriptions

Descriptions of Analog Devices ADR440BRZ provided by its distributors.

Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source
V-Ref Precision 2.048V 10mA 8-Pin SOIC N Tube
3ppm/¡æ 3.75mA Fixed 10mA 1¦ÌVp-p 2.048V 18V 2.048V -5mA ¡À0.05% SOIC-8 1.75mm
Volt Ref, 2.048V, Nsoic, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr440 Series; Reference Voltage Min:2.047V; Reference Voltage Max:2.049V; Initial Accuracy:1Mv; Temperature Coefficient:3Ppm/°C; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADR440BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR440BRZ .