Analog Devices ADR439ARZ-REEL7

V-Ref Precision 4.5V 30mA 8-Pin SOIC N T/R
$ 2.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR439ARZ-REEL7.

Analog Devices

Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet24 pages17 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR439ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 3.54
$ 3.54
Stock
141,596
232,411
232,411
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Max Output Current
30 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
20 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
4.5 V
4.5 V
4.5 V
Tolerance
0.12 %
-
-
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6175BASA+
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BICMOS, PDSO8
Analog DevicesMAX6173BASA+
10ppm/¡æ 600¦ÌA Fixed 30mA 6.8¦ÌVrms 3.8¦ÌVp-p 2.5V 40V 2.5V ¡À0.1% SOIC-8 5mm*4mm*1.75mm
Analog DevicesMAX6173BASA+T
MAX6173 Series 2.5025V ±0.1 % Surface Mount SeriesVoltage Reference - SOIC-8
Analog DevicesADR430AR
V-Ref Precision 2.048V 30mA 8-Pin SOIC N Tube
Analog DevicesADR439BRZ-REEL7
V-Ref Precision 4.5V 30mA 8-Pin SOIC N T/R
Analog DevicesREF193GSZ-REEL
3.0V Precision Micropower, Low Dropout, Low Voltage Reference

Descriptions

Descriptions of Analog Devices ADR439ARZ-REEL7 provided by its distributors.

V-Ref Precision 4.5V 30mA 8-Pin SOIC N T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADR43x series is a family of XFET voltage references featuring low noise, high accuracy, and low temperature drift performance. Using Analog Devices, Inc., patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR43x is minimized. The XFET references operate at lower current (800 µA) and supply headroom (2 V) than buried Zener references. Buried Zener references require more than 5 V headroom for operations. The ADR43x XFET references are the only low noise solutions for 5 V systems. The ADR43x family has the capability to source up to 30 mA of output current and sink up to 20 mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance. The ADR43x is available in 8-lead MSOP and narrow SOIC packages. All versions are specified over the extended industrial temperature range of −40°C to +125°C. Applications Precision data acquisition systems High resolution data converters Medical instruments Industrial process control systems Optical control circuits Precision instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated