Analog Devices ADR431BRZ-REEL7

VOLT REF, 2.5V, NSOIC-8, -40 TO 125DEG C; Available until stocks are exhausted
$ 8.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR431BRZ-REEL7.

Analog Devices

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
+1.93%

CAD Models

Download Analog Devices ADR431BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.953
$ 8.276
Stock
392,032
325,604
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
30 mA
30 mA
Min Input Voltage
-
4.5 V
Max Input Voltage
20 V
20 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.04 %
0.04 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR430BRZ
Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability
Analog DevicesADR430BRZ-REEL7
Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability
Analog DevicesADR433BRZ-REEL7
Ultralow Noise XFET® 3.0V Voltage Reference w/Current Sink and Source Capability

Descriptions

Descriptions of Analog Devices ADR431BRZ-REEL7 provided by its distributors.

VOLT REF, 2.5V, NSOIC-8, -40 TO 125DEG C; Available until stocks are exhausted
V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R / IC VREF SERIES 2.5V 8SOIC
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
Volt Ref, 2.5V, Nsoic-8, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr431 Series; Reference Voltage Min:2.499V; Reference Voltage Max:2.501V; Initial Accuracy:1Mv; Temperature Coefficient:3Ppm/°C; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADR431BRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR431BRZREEL7