Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADR431BRZ

V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube / IC VREF SERIES 2.5V 8SOIC
$ 9.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR431BRZ.

element14 APAC

Datasheet24 pages12 years ago
Datasheet22 pages11 years ago
Datasheet23 pages8 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+3.66%

CAD Models

Download Analog Devices ADR431BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.58
$ 9.81
Stock
321,602
391,393
Authorized Distributors
6
5
Case/Package
R
R
Number of Pins
8
8
Max Output Current
30 mA
30 mA
Min Input Voltage
4.5 V
-
Max Input Voltage
20 V
20 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.04 %
0.04 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADR431ARZ
Voltage Reference Precision 2.5 Volt 30 mA 8-Pin SOIC N
Analog DevicesADR433BRZ
Ultralow Noise XFET® 3.0V Voltage Reference w/Current Sink and Source Capability
Analog DevicesADR430BRZ
Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability

Descriptions

Descriptions of Analog Devices ADR431BRZ provided by its distributors.

V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube / IC VREF SERIES 2.5V 8SOIC
3ppm/℃ 800μA Fixed 30mA 3.5µVp-p 2.5V 2.5V ±0.04% SOIC-8 SMD mount 1.75mm(height)
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
Volt Ref, 2.5V, Nsoic-8, -40 To 125Deg C; |Analog Devices, Inc. ADR431BRZ
VOLT REF, 2.5V, NSOIC-8, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR431BRZ .
  • ADR431BRZ.