Analog Devices ADR392AUJZ-REEL7

25ppm/¡æ 140¦ÌA Fixed 5mA 7¦ÌVp-p 4.096V 15V 4.096V ¡À0.15% TSOT-23-5 , 2.9mm*1.6mm*870¦Ìm
$ 1.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR392AUJZ-REEL7.

element14 APAC

Datasheet20 pages16 years ago
Datasheet20 pages7 years ago

Analog Devices

iiiC

Newark

DigiKey

Inventory History

3 month trend:
-5.44%

CAD Models

Download Analog Devices ADR392AUJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.711
$ 1.13
Stock
388,985
132,643
Authorized Distributors
6
1
Case/Package
TSOT
TSOT
Number of Pins
5
5
Max Output Current
5 mA
5 mA
Min Input Voltage
-
4.3 V
Max Input Voltage
18 V
18 V
Min Output Voltage
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
Tolerance
0.15 %
0.15 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR395AUJZ-REEL7
Precision Low Drift 2.048 V/2.5 V/4.096 V/ 5.0 V SOT-23 Reference with Shutdown
Analog DevicesADR364AUJZ-REEL7
25ppm/¡æ 190¦ÌA Fixed 5mA 8.7¦ÌVp-p 4.096V 4.096V ¡À0.2% TSOT-23-5 , 2.9mm*1.6mm*900¦Ìm
Analog DevicesADR392BUJZ-REEL7
9ppm/¡æ 140¦ÌA Fixed 5mA 7¦ÌVp-p 4.096V 15V 4.096V ¡À0.12% TSOT-23-5 , 2.9mm*1.6mm*1mm

Descriptions

Descriptions of Analog Devices ADR392AUJZ-REEL7 provided by its distributors.

25ppm/¡æ 140¦ÌA Fixed 5mA 7¦ÌVp-p 4.096V 15V 4.096V ¡À0.15% TSOT-23-5 , 2.9mm*1.6mm*870¦Ìm
Precision Low Drift 2.048 V/2.5 V/4.096 V/ 5.0 V SOT-23 Reference with Shutdown
MICROPOWER, LOW NOISE PRECISION VOLTAGE REFERENCE WITH SHUTDOWN Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO5
EAR99 ADR392 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) voltage reference device 5mA 18V 7muVp-p -40C~125C TA
Voltage Reference; Supply Voltage Min:4.3V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:5-TSOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Operating Temp. Max:125°C ;RoHS Compliant: Yes
The ADR391/ADR392/ADR395 are precision 2.048 V, 2.5 V, 4.096 V, and 5 V band gap voltage references, respectively, featuring low power and high precision in a tiny footprint. Using patented temperature drift curvature correction techniques from Analog Devices, Inc., the ADR39x references achieve a low 9 ppm/°C of temperature drift in the TSOT package. The ADR39x family of micropower, low dropout voltage references provides a stable output voltage from a minimum supply of 300 mV above the output. Their advanced design eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes the ADR39x precision voltage references ideally suited for battery-operated applications. Applications Battery-powered instrumentation Portable medical instrumentation Data acquisition systems Industrial process controls Automotive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR392AUJZ-REEL7 .
  • ADR392AUJZREEL7