Analog Devices ADR364AUJZ-REEL7

25ppm/¡æ 190¦ÌA Fixed 5mA 8.7¦ÌVp-p 4.096V 4.096V ¡À0.2% TSOT-23-5 , 2.9mm*1.6mm*900¦Ìm
$ 1.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR364AUJZ-REEL7.

Farnell

Datasheet20 pages15 years ago

Analog Devices

Newark

Arrow.cn

DigiKey

Inventory History

3 month trend:
-15.74%

CAD Models

Download Analog Devices ADR364AUJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR392AUJZ-R2
R-PDSO-G5 Tape & Reel (TR) MATTE TIN Series voltage reference device 5mA 15V 7muVp-p 25ppm/C
Analog DevicesADR392AUJZ-REEL7
Precision Low Drift 2.048 V/2.5 V/4.096 V/ 5.0 V SOT-23 Reference with Shutdown
Analog DevicesADR363AUJZ-REEL7
EAR99 ADR363 Tape & Reel (TR) Matte Tin (Sn) voltage reference device 5mA 15V 8.7muVp-p 25ppm/C

Descriptions

Descriptions of Analog Devices ADR364AUJZ-REEL7 provided by its distributors.

25ppm/¡æ 190¦ÌA Fixed 5mA 8.7¦ÌVp-p 4.096V 4.096V ¡À0.2% TSOT-23-5 , 2.9mm*1.6mm*900¦Ìm
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDSO5
IC, SM, VOLT REF, SINK/SOURCE; Topology:Series; Input Voltage Min:4.4V; Input Vo
EAR99 ADR364 Tape & Reel (TR) PRODUCTION (Last Updated: 2weeks ago) voltage reference device 5mA 18V 8.7muVp-p -40C~125C TA
IC, SM, VOLT REF, SINK/SOURCE; Topology:Series; Input Voltage:4.4V to 15V; Reference Voltage:4.096V; Reference Voltage Tolerance:8mV; Temperature Coefficient:25ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:364; IC Generic Number:364; Logic Function Number:364; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:TSOT; Reference Voltage & Age Tolerance:0.2%; Temperature Coeff. +:25ppm/°C; Termination Type:SMD; Voltage Regulator Type:Fixed
NEW DESIGNS with input voltages up to 5.5V maximum consider the ADR3450 or the ADR3540. The ADR360/ADR361/ADR363/ADR364/ADR365/ADR366 are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog Devices, Inc., the ADR36x references achieve a low temperature drift of 9 ppm/°C in a TSOT package. The ADR36x family of micropower, low dropout voltage references provides a stable output voltage from a minimum supply of 300 mV above the output. Their advanced design eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes the ADR36x precision voltage references ideally suited for battery-operated applications. Applications Battery-powered instruments Portable medical instruments Data acquisition systems Industrial process controls Automotive Data Sheet, Rev. C, 7/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR364AUJZ-REEL7 .
  • ADR364AUJZREEL7