Analog Devices ADR381ARTZ-REEL7

V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R
$ 1.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR381ARTZ-REEL7.

Farnell

Datasheet16 pages15 years ago

Analog Devices

iiiC

element14

DigiKey

Inventory History

3 month trend:
+36.37%

CAD Models

Download Analog Devices ADR381ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.387
$ 2
$ 2
Stock
795,224
378,230
378,230
Authorized Distributors
6
6
6
Case/Package
SOT
SOT
SOT
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.24 %
0.24 %
0.24 %
Temperature Coefficient
25 ppm/°C
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR380ARTZ-REEL7
V-Ref Precision 2.048V 5mA 3-Pin SOT-23 T/R / IC VREF SERIES 2.048V SOT23-3
Analog DevicesAD1582ARTZ-REEL7
V-Ref Precision 2.5V 5mA Automotive 3-Pin SOT-23 T/R
Analog DevicesAD1582BRTZ-REEL7
Voltage Reference Precision 2.5 Volt 5 mA 3-Pin SOT-23 Tape and Reel

Descriptions

Descriptions of Analog Devices ADR381ARTZ-REEL7 provided by its distributors.

V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R
ANALOG DEVICES - ADR381ARTZ-REEL7 - Voltage Reference, Precision, Low Power, Series - Fixed, ADR381 Series, 2.5V, SOT-23-3
Voltage Reference; Package/Case:3-SOT-23; No. of Pins:3; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Current Rating:120µA; Features:120µA; Output Voltage:2.5V; Output Voltage Max:2.5V; Reference Volt Tolerance ± mV:5mV ;RoHS Compliant: Yes
VOLTAGE REFERENCE, 2.5V; Topology:Series; Input Voltage:2.8V to 15V; Reference Voltage:2.5V; Reference Voltage Tolerance:6mV; Temperature Coefficient:5ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011)
The ADR380 and ADR381 are precision 2.048 V and 2.500 V band gap voltage references featuring high accuracy, high stability, and low power consumption in a tiny footprint. Patented temperature drift curvature correction techniques minimize nonlinearity of the voltage change with temperature. The wide operating range and low power consumption make them ideal for 3 V to 5 V battery-powered applications. The ADR380 and ADR381 are micropower, low dropout voltage (LDV) devices that provide a stable output voltage from supplies as low as 300 mV above the output voltage. They are specified over the industrial (-40°C to +85°C) temperature range. The ADR380/ADR381 are available in the tiny 3-lead SOT-23 package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR381ARTZ-REEL 7
  • ADR381ARTZ-REEL7 .
  • ADR381ARTZ-REEL7.
  • ADR381ARTZREEL7