Analog Devices AD1582ARTZ-REEL7

100ppm/¡æ 70¦ÌA Fixed 5mA 50¦ÌVrms 70¦ÌVp-p 2.5V 2.5V ¡À0.8% SOT-23-3 , 2.9mm*1.3mm*1.12mm
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1582ARTZ-REEL7.

element14 APAC

Datasheet16 pages13 years ago
Datasheet17 pages7 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-13.21%

CAD Models

Download Analog Devices AD1582ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 0.91
$ 0.91
Stock
450,359
735,696
735,696
Authorized Distributors
6
1
1
Case/Package
SOT
SOT
SOT
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
2.7 V
-
-
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.8 %
0.8 %
0.8 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD1582BRTZ-REEL7
Voltage Reference Precision 2.5 Volt 5 mA 3-Pin SOT-23 Tape and Reel
Analog DevicesAD1583ARTZ-REEL7
Volt Ref, Sot-23-3, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD1583ARTZ-REEL7
Analog DevicesAD1585ARTZ-REEL7
V-Ref Precision 5V 5mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD1582ARTZ-REEL7 provided by its distributors.

100ppm/¡æ 70¦ÌA Fixed 5mA 50¦ÌVrms 70¦ÌVp-p 2.5V 2.5V ¡À0.8% SOT-23-3 , 2.9mm*1.3mm*1.12mm
V-Ref Precision 2.5V 5mA Automotive 3-Pin SOT-23 T/R
2.5 VOLT TO 5.0 VOLT MICROPOWER, PRECISION SERIES MODE VOLTAGE REFERENCES Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3
EAR99 AD1582 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) voltage reference device 70muA 12V 50muVrms -40C~125C TA
Volt Ref, Sot-23-3, -40 To 125Deg C; Voltage Reference Type:Series - Fixed; Product Range:Ad1582 Series; Reference Voltage Min:2.48V; Reference Voltage Max:2.52V; Initial Accuracy:0.8%; Temperature Coefficient:± 40Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. AD1582ARTZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1582ARTZ-REEL7.
  • AD1582ARTZ-REEL7..
  • AD1582ARTZREEL7