Analog Devices ADR370BRT-REEL7

IC Vref Series Prec SOT-23-3 / Voltage Reference IC V SOT-23-3
$ 1.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR370BRT-REEL7.

Analog Devices

Datasheet12 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR370BRT-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.39
Stock
99,377
103,075
Authorized Distributors
1
1
Case/Package
SOT-23
TO-236-3
Number of Pins
3
3
Max Output Current
-
5 mA
Min Input Voltage
-
-
Max Input Voltage
-
18 V
Min Output Voltage
-
2.048 V
Max Output Voltage
2.048 V
2.048 V
Tolerance
-
0.2 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
-
-

Related Parts

Texas InstrumentsREF3020AIDBZR
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3020AIDBZT
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
CAT8900D204TBGT3,SERVOLTAGE REFERENCE 2.048V,0.24 %,+/-5 MV 5.5VMAX,3-PIN SOT-23
Texas InstrumentsREF3025AIDBZT
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
Analog DevicesADR525BRTZ-REEL7
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
Analog DevicesAD1582CRT-REEL7
V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADR370BRT-REEL7 provided by its distributors.

IC VREF SERIES PREC SOT-23-3 / Voltage Reference IC V SOT-23-3
V-Ref Precision 2.048V 5mA 3-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
NEW DESIGNS consider the ADR3420. For new designs with 5 V input, see the ADR3420. The ADR370 is a low cost, 3-terminal (series) band gap voltage reference featuring high accuracy, high stability, and low power consumption packaged in a tiny 3-lead SOT-23 package. Precise matching and thermal tracking of on-chip components, as well as patented temperature drift curvature correction design techniques, have been employed to ensure that the ADR370 provides an accurate 2.048 V output. This micropowered, low dropout voltage device sources or sinks up to 5 mA of load current while providing a stable 2.048 V output. The compact footprint, high accuracy, and operating range of 2.3 V to 15 V make the ADR370 ideal for use in 3 V and 5 V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The ADR370 is offered in A and B grades; all devices are specified over the extended industrial range of −40°C to +125°C. Applications Battery-powered instrumentation Portable medical instruments Data acquisition systems Industrial process control systems Automotive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR370BRTREEL7